Positive, fixed 6V output linear voltage regulator with 150mA maximum output current. Features a 300mV dropout voltage and 2.7V to 30V input voltage range. Ultra-low 1µA operating supply current and 2.25µA quiescent current. Includes reverse current protection and an enable pin. Operates from -40°C to 125°C in a 5-SOT-23 surface mount package.
Sign in to ask questions about the Texas Instruments TPS70960DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70960DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 26dB |
| Quiescent Current | 2.25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70960DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
