
The TPS709A30DBVR is a fixed linear voltage regulator from Texas Instruments. It has a single output voltage of 3V and can supply up to 150mA of current. The device can handle input voltages up to 30V and operates over a temperature range of -40°C to 125°C. The TPS709A30DBVR is packaged in a SOT-23, 5 PIN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS709A30DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS709A30DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.