Positive adjustable linear voltage regulator, 500mA output current, 10V maximum input voltage, and a low dropout voltage of 146mV. Features include a 1.178V reference voltage with 3% accuracy, an enable pin, and a RESET function with delay. Operates across a wide temperature range of -40°C to 125°C, housed in an 8-SOIC package. This RoHS compliant component offers 725mW maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7101QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7101QD technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 725W |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
