The TPS7101QDG4 is a low dropout adjustable linear regulator with a maximum output current of 500mA and a maximum output voltage of 9.75V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 280uA. The regulator is available in a D-package and is RoHS compliant. It has a dropout voltage of 32mV and a maximum power dissipation of 725mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7101QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7101QDG4 technical specifications.
| Package/Case | D |
| Dropout Voltage | 32mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
