
Positive polarity, adjustable output linear voltage regulator with a maximum output current of 500mA. Features a low dropout voltage of 146mV and a maximum input voltage of 10V, operating from a minimum input of 2.5V. Includes an enable function and a RESET output with delay. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component offers an output voltage accuracy of 3% and operates within a temperature range of -40°C to 125°C.
Texas Instruments TPS7101QDR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
