The TPS7101QPWG4 is a linear voltage regulator with an adjustable output voltage of 9.75V and a maximum output current of 500mA. It has a dropout voltage of 235mV and a quiescent current of 280uA. The device is packaged in a TSSOP20 package and is suitable for operating temperatures between -40°C and 125°C. The TPS7101QPWG4 is RoHS compliant and available in quantities of 70 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS7101QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7101QPWG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 280uA |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.