
High-performance 500mA positive fixed output linear voltage regulator with 2.5V nominal output voltage. Features a low dropout voltage of 330mV and high Power Supply Rejection Ratio (PSRR) of 54dB. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.97V, offering 2% accuracy. Packaged in an 8-PDIP with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Texas Instruments TPS71025P technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 330mV |
| Height | 4.57mm |
| Input Bias Current | 292uA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.175W |
| Max Supply Current | 540uA |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71025P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
