Positive fixed 2.5V output voltage regulator with 500mA maximum output current. Features a 330mV dropout voltage and 2% accuracy. Operates from a 2.97V to 10V input voltage range with a quiescent current of 280uA. Packaged in an 8-PDIP, this lead-free and RoHS compliant component offers a maximum power dissipation of 1.175W and operates between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS71025PE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 330mV |
| Input Bias Current | 292uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.