Low-Dropout (LDO) Voltage Regulator 20-TSSOP 0 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71025PWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71025PWLE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 330mV |
| Lead Free | Contains Lead |
| Quiescent Current | 280uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS71025PWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.