
Positive fixed 2.5V output, low-dropout voltage regulator with 500mA maximum output current. Features 330mV dropout voltage and 2% output voltage accuracy. Operates from 2.97V to 10V input voltage, with a maximum power dissipation of 700mW. Packaged in a 20-TSSOP, this RoHS compliant component offers a 0°C to 125°C operating temperature range.
Texas Instruments TPS71025PWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 330mV |
| Input Bias Current | 292uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 700mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71025PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
