
Dual-channel, 250mA low-dropout voltage regulator with adjustable output voltage up to 5.5V. Features a 125mV dropout voltage and 1.5% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range, with a maximum power dissipation of 1.92W. Packaged in a 3mm x 3mm SON case, this RoHS compliant component is suitable for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71202DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71202DRCT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 125mV |
| Height | 0.9mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71202DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
