
Dual-channel, positive, adjustable linear voltage regulator with enable functionality. Features a 250mA output current, 1.5% accuracy, and a low 125mV dropout voltage. Operates from a 2.7V to 5.5V input voltage range, providing an adjustable output voltage up to 5.5V. Housed in a compact 3mm x 3mm x 0.9mm VSON package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71202DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71202DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Dropout Voltage | 125mV |
| Height | 0.9mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71202DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
