
Dual, 250-mA output, ultra-low noise, high PSRR, low-dropout linear voltage regulator. Features 1.5% output voltage accuracy, 125mV dropout voltage, and a 300uA quiescent current. Operates with a 2.7V to 5.5V input voltage range and provides an adjustable output voltage up to 5.5V. Designed for enhanced product applications with a wide operating temperature range of -55°C to 125°C. Packaged in a 10-VSON for efficient thermal management.
Texas Instruments TPS71202MDRCTEP technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Dropout Voltage | 125mV |
| Input Bias Current | 300uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71202MDRCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.