
Dual-channel low-dropout voltage regulator (LDO) offering 250mA output current per channel. Features a fixed 1.8V output voltage with 1.5% accuracy. Operates from a 2.7V to 5.5V input range, providing stable regulation with a 190µA input bias current and 300µA quiescent current. Housed in a VSON package, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71219DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71219DRCR technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Max Supply Current | 600uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 300uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71219DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
