
Dual-channel, positive linear voltage regulator offering 250mA output current per channel. Features a low dropout voltage of 125mV and a maximum input voltage of 5.5V, with a minimum input voltage of 2.7V. Accuracy is maintained at 1.5%, and the device operates across a temperature range of -40°C to 125°C. Includes an enable function and is available in a 10-VSON package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS71219DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71219DRCRG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71219DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
