
Dual-channel low-dropout (LDO) voltage regulator offering 250mA output current per channel. Features a wide input voltage range from 2.7V to 5.5V and a fixed output voltage of 2.8V. Achieves 1.5% accuracy with a low dropout voltage of 125mV. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 300uA. Packaged in a 10-VSON for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71229DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71229DRCT technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71229DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
