
Dual-channel low-dropout voltage regulator (LDO) offering 250mA output current per channel. Features a 1.5% accuracy, 125mV dropout voltage, and a wide input voltage range of 2.7V to 5.5V. Operates across a temperature range of -40°C to 125°C with a quiescent current of 300µA. Housed in a VSON package, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71229DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71229DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71229DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
