
Dual-channel, positive, fixed output linear voltage regulator with an enable function. Features a 2.85V output voltage, 250mA maximum output current per channel, and a low dropout voltage of 125mV. Operates from a 2.7V to 5.5V input voltage range with 1.5% accuracy. Housed in a VSON package, this RoHS compliant component offers a maximum power dissipation of 1.92W and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71247DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71247DRCR technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71247DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
