
Dual output, fixed positive LDO regulator offering 2.85V output voltage with 1.5% accuracy. Features a low dropout voltage of 125mV and supports an input voltage range from 2.7V to 5.5V. Delivers a maximum output current of 200mA per channel, with a minimum current limit of 400mA. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 10-pin PDSO (3x3mm) with a height of 1mm, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71247DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71247DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71247DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
