
Dual-output, positive adjustable linear voltage regulator IC with a 250mA output current capability per channel. Features a 1.225V reference voltage and a 1.5% accuracy. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, offering a dropout voltage of 125mV. Housed in a 3mm x 3mm QFN package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments TPS71334DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | QFN |
| Dropout Voltage | 125mV |
| Height | 0.9mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
