
500mA, 3.3V fixed output positive linear voltage regulator with a low dropout voltage of 235mV at 500mA. Features include an enable pin and a RESET output with delay, operating from a 3.77V to 10V input range. This component offers 2% accuracy and a quiescent current of 280uA, with a maximum power dissipation of 725mW. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7133QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7133QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 235mV |
| Height | 1.58mm |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
