500mA, 3.3V fixed output positive linear voltage regulator with a low dropout voltage of 235mV. Features enable and RESET with delay functionality, operating from a 3.77V to 10V input range. Offers 2% accuracy and a maximum power dissipation of 1.175W. Packaged in an 8-PDIP with dimensions of 9.81mm x 6.35mm x 4.57mm, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7133QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7133QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 235mV |
| Height | 4.57mm |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.175W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
