
High-performance, 500mA positive fixed output linear voltage regulator with a 3.3V output voltage and 2% accuracy. Features a low dropout voltage of 235mV, enabling efficient operation from a minimum input voltage of 3.77V up to 10V. Designed for a wide operating temperature range of -40°C to 125°C, this regulator is housed in a compact TSSOP package and supplied on tape and reel. With a quiescent current of 280uA and lead-free, RoHS compliant construction, it offers reliable power management solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7133QPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7133QPWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
