3.3V positive fixed output linear voltage regulator with 500mA output current. Features a low 235mV dropout voltage and 2% output voltage accuracy. Operates from a 3.77V to 10V input voltage range, with a maximum power dissipation of 700mW. Housed in a 20-pin TSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS7133QPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7133QPWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 700mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.