
Adjustable positive linear voltage regulator, featuring 80mA output current and a maximum output voltage of 8.8V. This ultra-low-IQ device operates with a low dropout voltage of 670mV and a quiescent current of 3uA. Input voltage range spans from 2.5V to 10V, with a maximum supply current of 7.4uA. The component is housed in a 6-WSON package, suitable for SMD/SMT termination, and operates across a temperature range of -40°C to 125°C. It offers a Power Supply Rejection Ratio (PSRR) of 54dB and is RoHS compliant.
Texas Instruments TPS71401DRVT technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 2nA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 8.8V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 7.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Adjustable |
| Output Voltage | 8.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71401DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.