
Positive fixed output voltage regulator, 3.3V, with 80mA maximum output current. Features ultra-low 3µA quiescent current and 670mV dropout voltage at 80mA. Operates from a 2.5V to 10V input voltage range with 4% accuracy. Packaged in a 5-pin SC-70, this lead-free and RoHS compliant component offers a maximum power dissipation of 320mW and operates between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS71433DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71433DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 7.4uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71433DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
