
Positive fixed output linear voltage regulator with 3.3V nominal output voltage and 80mA maximum output current. Features a 670mV dropout voltage at 80mA, 3.2uA supply current, and 2nA input bias current. Operates from a 2.5V to 10V input voltage range with a 4% accuracy. Packaged in a 6-WSON (2.1mm x 2.1mm x 0.75mm) surface-mount device, suitable for temperatures from -40°C to 125°C.
Texas Instruments TPS71433DRVT technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Height | 0.75mm |
| Input Bias Current | 2nA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| Supply Current | 3.2uA |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71433DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.