Positive, fixed output linear voltage regulator with 500mA maximum output current and 4.85V output voltage. Features a low dropout voltage of 235mV and a maximum input voltage of 10V. Operates from -40°C to 125°C with 2% output voltage accuracy. Includes an enable function and RESET with delay. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers 725mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7148QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7148QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7148QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
