
Positive fixed output linear voltage regulator IC, delivering 4.85V at 500mA. Features a low dropout voltage of 150mV and 2% accuracy. Operates with a maximum input voltage of 10V and a quiescent current of 280uA. Packaged in an 8-pin SOIC (D) with a maximum power dissipation of 725mW, suitable for a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7148QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7148QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7148QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
