
Positive fixed output voltage regulator IC, delivering 4.85V at up to 500mA. Features a low 235mV dropout voltage and 2% accuracy. Operates with input voltages from 5.2V to 10V, drawing a quiescent current of 280uA. Packaged in an 8-pin SOIC (PDSO8) for surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7148QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7148QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 725mW |
| Max Supply Current | 460uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7148QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
