PMOS linear voltage regulator with a fixed 4.85V output and 500mA maximum output current. Features a low dropout voltage of 235mV and 2% accuracy. Operates from a 5.2V to 10V input voltage range with a quiescent current of 280uA. Housed in an 8-SOIC package, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS7148QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.