
Positive fixed output voltage regulator, 4.85V, with a maximum output current of 500mA. Features a low dropout voltage, 2% accuracy, and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 125°C and includes an enable function with a RESET delay. This lead-free, RoHS compliant component is packaged in an 8-PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7148QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7148QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 1.175W |
| Max Supply Current | 460uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7148QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
