Positive fixed output linear voltage regulator with a 4.85V output voltage and 500mA maximum output current. Features a 235mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.2V. Housed in an 8-pin PDIP package, this RoHS compliant component offers a quiescent current of 280uA and an input bias current of 285uA. Suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments TPS7148QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 4.8V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.