
Ultra-low-IQ, positive, adjustable linear voltage regulator with 50mA output current. Features a 24V maximum input voltage and a 3.2µA input bias current. Offers a 415mV dropout voltage and 4% output voltage accuracy. Operates across a -40°C to 125°C temperature range. Packaged in a 5-pin SC, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71501DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71501DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
