
Ultra-low-IQ, positive, adjustable linear voltage regulator with a maximum output current of 50mA. Features a wide input voltage range from 3V to 24V and a low dropout voltage of 415mV. Offers an adjustable output voltage up to 15V with 4% accuracy. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 3µA. Supplied in a 5-SC70 (SOT-5) package on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPS71501DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71501DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Dropout Voltage | 415mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71501DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
