
Positive adjustable linear voltage regulator with a maximum output current of 50mA and a maximum output voltage of 15V. Features a low dropout voltage of 415mV, a quiescent current of 3.2uA, and a maximum input voltage of 24V. Operates within a temperature range of -55°C to 125°C. This 5-pin SC-packaged component offers a minimum input voltage of 3V and a reference voltage of 1.205V.
Texas Instruments TPS71501MDCKREP technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Height | 1.1mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 6.25% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71501MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
