
Automotive-grade, positive, adjustable linear voltage regulator with a maximum output current of 50mA. Features a wide input voltage range from 3V to 24V and an adjustable output voltage up to 15V with 4% accuracy. Boasts ultra-low quiescent current of 3µA and a maximum supply current of 5.8µA, ideal for power-sensitive automotive applications. Operates across an extended temperature range of -40°C to 125°C and is supplied in a 5-SC70 package on tape and reel. Includes a Power Supply Rejection Ratio (PSRR) of 52dB.
Texas Instruments TPS71501QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 5.8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71501QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
