
500mA, 5V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Features a 146mV dropout voltage at 500mA, 2% accuracy, and a maximum input voltage of 10V. Operates from -40°C to 125°C with a quiescent current of 280uA. Includes an enable function and a RESET output with delay. Packaged in an 8-SOIC case, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7150QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7150QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | -500mA |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
