500mA, 5V fixed output positive linear voltage regulator. Features a low dropout voltage of 146mV and a maximum input voltage of 10V. Includes an enable function and a RESET output with delay. Operates across a wide temperature range of -40°C to 125°C with 2% accuracy. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers a maximum power dissipation of 725mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7150QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7150QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
