500mA, 5V fixed output positive linear voltage regulator with 146mV dropout voltage. Features a 2% output voltage accuracy and a maximum input voltage of 10V. Includes an enable function and a RESET output with delay. Operates from -40°C to 125°C in an 8-SOIC package.
Texas Instruments TPS7150QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
