
500mA, 5V fixed output low-dropout (LDO) linear voltage regulator. Features a 10V maximum input voltage and a 146mV dropout voltage. Offers 2% output voltage accuracy and a 52dB power supply rejection ratio (PSRR). Includes an enable function and a RESET output with delay. Operates across a -40°C to 125°C temperature range. Packaged in an 8-PDIP.
Texas Instruments TPS7150QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 146mV |
| Height | 5.08mm |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.175W |
| Max Supply Current | 460uA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
