500mA, Low-Dropout Voltage egulator 20-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS7150QPWLE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| Quiescent Current | 280uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.