
1.8V fixed output, positive linear voltage regulator with a maximum output current of 50mA. Features ultra-low quiescent current of 3µA and 3.2µA input bias current. Operates from a 3V to 24V input voltage range with a maximum power dissipation of 320mW. Offers 4% accuracy and 60dB power supply rejection ratio (PSRR). Packaged in a 5-SC70 (SOT-5) case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71518DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71518DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71518DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
