
This is a positive, fixed output, low-dropout voltage regulator (LDO) with a nominal output voltage of 2.5V and a maximum output current of 50mA. It features an ultra-low quiescent current of 3µA and a low input bias current of 3.2µA, with a dropout voltage of 415mV. The device operates from a minimum input voltage of 3V up to a maximum input voltage of 24V, and is available in a 5-SC70 package with SMD/SMT termination. It offers an output voltage accuracy of 4% and operates within a temperature range of -40°C to 125°C.
Texas Instruments TPS71525DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 90mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71525DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
