Ultra-low-IQ, low-dropout voltage regulator offering a fixed 2.5V output with a 50mA maximum output current. Features a wide input voltage range from 3V to 24V and a low quiescent current of 3µA. This positive output regulator boasts a 4% accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Designed for operation across a broad temperature range of -40°C to 125°C, it is housed in a compact SOT-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS71525DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71525DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71525DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
