
Automotive-grade, fixed 2.5V positive linear voltage regulator, delivering up to 50mA output current. Features a low dropout voltage of 415mV and ultra-low quiescent current of 3µA. Operates from a 3V to 24V input voltage range with a maximum power dissipation of 320mW. Accuracy is maintained at 4%, with a wide operating temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-5 (SC-70) and supplied on tape and reel.
Texas Instruments TPS71525QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Dropout Voltage | 415mV |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71525QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
