
Ultra-low-IQ, positive linear voltage regulator with a 3V fixed output voltage and 50mA maximum output current. Features a 3.2µA input bias current, 415mV dropout voltage, and 320mW power dissipation. Operates from a 3V to 24V input voltage range with a 2.5V minimum supply voltage. Housed in a compact 5-SC70 package, this RoHS compliant component offers 4% output voltage accuracy and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS71530DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71530DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 415mV |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 90mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71530DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
