
Automotive 3V fixed output linear voltage regulator, delivering up to 50mA output current. Features a low 3µA quiescent current and 3µA input bias current, with a maximum input voltage of 24V and a minimum of 3V. Operates across a wide temperature range from -40°C to 125°C with 4% accuracy. Packaged in a 5-SC70 (SOT-5) for tape and reel distribution.
Texas Instruments TPS71530QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71530QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
