
Ultra-low-IQ, positive, fixed output linear voltage regulator with a 3.3V output voltage and 50mA output current. Features a maximum input voltage of 24V and a minimum input voltage of 3V, with a dropout voltage of 415mV. Operates across a wide temperature range from -40°C to 125°C. This SMD/SMT component is supplied in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS71533DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71533DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Current Rating | 50mA |
| Dropout Voltage | 415mV |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 125mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71533DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
