
Ultra-low-IQ, low-dropout voltage regulator offering a fixed 3.3V output with 50mA maximum output current. Features a wide 3V to 24V input voltage range and 4% output voltage accuracy. Operates from -40°C to 125°C with a quiescent current of 3µA and input bias current of 3.2µA. Packaged in a compact 5-SC70 (SOT-5) surface-mount case, measuring 2mm x 1.25mm x 0.9mm. This RoHS compliant component provides 60dB power supply rejection ratio and 320mW power dissipation.
Sign in to ask questions about the Texas Instruments TPS71533DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS71533DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71533DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
